Taoglas TG.42.0112 LTE Wideband Monopole Antenna

Taoglas TG.42.0112 LTE Wideband Terminal-Mount Monopole Antenna is engineered to cover all major worldwide 4G LTE bands in a miniature form factor. The TG.42.0112 delivers high efficiency and optimum peak gain. This small terminal-mount antenna is designed to be directly mounted onto devices using the SMA male right-angle connector at the base of the enclosure. The device is RoHS and REACH compliant and has 62.5mm x 17.5mm x 8mm dimensions. Taoglas TG.42.0112 LTE Wideband Terminal-Mount Monopole Antenna is ideal for gateways and routers, remote monitoring, the Industrial Internet of Things (IIoT), and smart meters.

Features

  • Small form factor enclosure
  • LTE 698MHz to 2690MHz
  • High efficiency and optimum peak gain
  • 62.5mm x 17.5mm x 8mm dimensions
  • SMA (M) right-angle connector
  • RoHS and REACH compliant

Applications

  • Gateways and routers
  • Remote monitoring
  • IIoT
  • Smart meters
Đã phát hành: 2023-02-06 | Đã cập nhật: 2023-02-14