Taoglas TI.34 450MHz to 470MHz UHF Terminal Antenna
Taoglas TI.34 450MHz to 470MHz UHF Terminal Antenna offers a 450MHz to 470MHz frequency band operation and 8.5mm x 50.8mm dimensions. This antenna features an IP67 waterproof protection rating that makes it dust- and dirt-resistant, and it can even withstand complete submersion in water. The robust silicone enclosure is designed to perform in even the most challenging environments when connecting IoT devices to smart monitoring and smart grid applications. Taoglas TI.34 UHF Terminal Antenna is suitable for any IoT application that requires both reliable connectivity and extreme durability.Features
- Low profile
- SMA (M) straight connector
- Small form factor
- Lightweight design
- Robust silicone enclosure
- Resists dust and dirt
- Can withstand submersion in water
Applications
- Wireless applications on ISM or LoRa bands covering 450MHz to 470MHz
- Challenging external environments
- Connecting sensors for remote agricultural
- Connecting IoT devices to smart grid and smart monitoring applications
- Monitoring equipment in industrial settings
- Building infrastructure for smart cities
Specifications
- 450MHz to 480MHz band operation range
- IP67 waterproof rating
- 8.5mm x 50.8mm dimensions
- 50Ω impedance rating
- Linear polarization
- Omni radiation pattern
- 10W maximum input power rating
- -40°C to +85°C operating temperature range
Đã phát hành: 2024-04-02
| Đã cập nhật: 2024-04-23