Taoglas TI.93 915MHz ISM Band Terminal Antenna

Taoglas TI.93 915MHz ISM Band Terminal Antenna features a 902MHz to 928MHz frequency band operation and an IP67 waterproof protection rating. The robust silicone enclosure is designed to perform in even the most challenging external environments when connecting IoT devices to smart monitoring and smart grid applications. Due to its IP67 rating, this antenna can withstand dirt, dust, and even complete submission in water, making it an ideal choice for any IoT application that requires both reliable connectivity and extreme durability. Taoglas TI.93 915MHz ISM Band Terminal Antenna offers a low-profile design and dimensions of 8.9mm x 21mm.

Features

  • Low-profile terminal antenna
  • SMA (M) straight connector
  • Lightweight design
  • Durable and robust silicone enclosure
  • Withstands dust and dirt
  • Withstands complete submersion in water

Applications

  • Challenging external environments
  • Connecting IoT devices to smart and smart monitoring applications
  • Connecting sensors for remote agriculture
  • Monitoring equipment in industrial settings
  • Building infrastructure for smart cities

Specifications

  • 902MHz to 928MHz band operation
  • IP67 waterproof rating
  • 8.9mm x 21mm dimensions
  • 50Ω impedance
  • Linear polarization
  • Omni radiation pattern
  • -40°C to +85°C operating temperature range

Test Setup

Infographic - Taoglas TI.93 915MHz ISM Band Terminal Antenna
Đã phát hành: 2024-04-02 | Đã cập nhật: 2024-04-23