Taoglas Shockwave TLS.90.205111 Antenna

Taoglas Shockwave TLS.90.205111 Antenna is a mechanically robust, IP69K rated, external antenna operating at both 868MHz and 915MHz. This antenna comes with 2m of low loss TGC-200 cable, SMA (M) connector, 1.58dB peak gain (at 868MHz) with 64% efficiency, and 1.9dB peak gain (at 915MHz). The shockwave antenna features a stable radiation pattern which is suitable for mesh networks/ hotspots. Typical applications include public safety, smart meters, mesh networks, and transportation.

Features

  • Mechanically robust
  • IP69K rated
  • 868MHz and 915MHz operation
  • SMA (M) connector
  • Features a stable radiation pattern that is suitable for mesh networks/ hotspots
  • Comes with 2m of low loss TGC-200 cable, SMA (M) connector, 1.58dB peak gain (at 868MHz) with 64% efficiency, and 1.9dB peak gain (at 915MHz)

Applications

  • Ground plane
  • Public safety
  • Smart meters
  • Mesh networks
  • Transportation

Specifications

  • 50Ω impedance
  • 100W input power
  • -40°C to +85°C operating temperature range

Efficiency Curve

Performance Graph - Taoglas Shockwave TLS.90.205111 Antenna
Đã phát hành: 2019-10-11 | Đã cập nhật: 2023-07-05