Tark Thermal Solutions HiTemp ET Thermoelectric Modules
Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules are designed to protect critical electronic devices like CMOS sensors in high-temperature applications. These modules deliver spot cooling to ensure optimum CMOS sensor performance and do not degrade in high heat environments, allowing the critical sensors to maintain maximum image resolution. The devices' construction prevents copper diffusion and degradation in performance, which can occur in standard-grade thermoelectric modules in higher temperature environments. Features include a cooling capacity of more than 300W and precise temperature control of ±0.01°C in a compact form factor. Tark Thermal Solutions HiTemp ET Peltier Thermoelectric Modules offer active cooling for applications operating in temperatures ranging from +80°C to +150°C.Features
- High-temperature operation
- Reliable solid-state
- No sound or vibration
- Environmentally friendly
- RoHS compliant
Applications
- Automotive cooling
- Telecom cooling
- Outdoor environments
- Medical heating/cooling
Additional Resources
Qc Cooling Selector
Đã phát hành: 2019-07-12
| Đã cập nhật: 2025-09-18