TDK-Lambda KAS Wide Input Power Supplies
TDK-Lambda KAS Wide Input Power Supplies offer high-efficiency performance across a wide temperature range (-40 to +80°C). The power supplies have an input voltage range of 90-305VAC (accepts 277VAC nominal) and a low off-load power draw of <0.3W. The KAS series is rated Class II (no ground needed) and has a low leakage current (touch) of <0.25mA at <240VAC. The TDK-Lambda power supplies meet UL/CSA/IEC/EN 60950-1 and IEC/EN60335-1 safety certifications. This series from TDK-Lambda supports many application types, including building automation/security, testing and measurements, portable equipment, and as a standby supply.Features
- 90-305VAC input voltage
- Class II (no ground needed)
- Wide temperature range (-40 to +80°C)
- Low off-load power draw
- High efficiency
Applications
- Industrial
- As a standby supply
- Broadcasting and communications
- Building automation/security
- Portable equipment
Model Selector Chart
Videos
Đã phát hành: 2017-07-18
| Đã cập nhật: 2022-07-11