TDK-Lambda PYH200 200W Single-Output DC-DC Converters

TDK-Lambda PYH200 200W Single-Output DC-DC Converters are board-mount 200W DC-DC converters in a rugged half-brick housing with silicone potting. The TDK-Lambda PYH200 DC-DC Converters provide a regulated and galvanically isolated output voltage. The series boasts a 14V to 160V (12:1) input voltage range and 3000VAC input/output (I/O) isolation strength. These DC-DC converters feature a -40°C to +100°C case temperature range and low heat generation due to the high efficiencies of up to 90%. These features and the high shock and vibration resistance (thanks to the potted design) make this device suitable for nearly every situation. PYH200 complies with EN 50155 international standard, covering electronic equipment used on rolling stock for railway applications.

Videos

Features

  • Half-brick (2.28" x 2.4") industry-standard footprint
  • 3000VAC I/O isolation
  • 14V to 160V (12:1) wide-range input
  • EN 50155 railway compliant
  • IEC 62368-1 (ICT) approved
  • High shock and vibration resistance due to potted design
  • Up to 90% efficiency
  • -40°C to +100°C operating case temperature range
  • Remote ON/OFF input
  • Output voltage sense lines
  • Frequency synchronization with an external clock

Applications

  • Monitoring and measurement equipment
  • Industrial control
  • Battery-powered devices
  • Process control
  • Railway rolling stock

Specifications

  • 12V to 48V output voltage
  • 200W maximum power
  • 4.2A to 16.7A maximum current
  • 50mA no load input current
  • 2200µF to 16,700µF maximum load capacitance
Đã phát hành: 2022-10-19 | Đã cập nhật: 2023-09-26