TDK-Lambda CUT35 Switching Power Supplies

TDK-Lambda CUT35 Switching Power Supplies are 35W triple (usable as dual as well) output power supplies. The CUT35 power supplies input frequency ranges from 47Hz to 63Hz and input voltage ranges between 85VAC to 265VAC. The TDK-Lambda CUT35 switching supplies operate from -20ºC to 70ºC. These power supplies incorporate an open frame structure and chassis mounting style.

Features

  • 2 x 4 x 1.06” footprint
  • Output 1 is isolated from outputs 2 and 3
  • No minimum loading
  • Medical and ITE certifications
  • RoHS compliant

Videos

Đã phát hành: 2017-05-31 | Đã cập nhật: 2025-12-12