TDK-Lambda GENESYS+™ G Series Programmable DC Power Supplies
TDK-Lambda GENESYS+™ G Series Programmable DC Power Supplies are flexible, reliable power systems for OEM, industrial, and laboratory applications. The GENESYS+ devices offer high functionality, versatile communication protocols, high power density, and faster test times. These lightweight devices range from 1kW to 7.5kW and can deliver power ratings up to 7520W. The TDK-Lambda GENESYS+ G Series Programmable DC Power Supplies are available in 1U to 3U benchtop, 19" standard rack sizes for easy integration.Features
- High DC programmable power density in 19" rack-mount
- 7.5kW in 1U height
- 10kW/15kW in 2U/3U height
- Lightweight
- Wide range of common worldwide AC inputs
- Active PFC (0.94 typical)
- Output voltage up to 1500V, current up to 1500A
- Built-in LAN, USB, and RS-232/RS-485 interfaces
- Multi-drop capability (RS-485)
- Multifunctional front panel display
- Last-setting memory
- User-selectable auto/safe start
- High-resolution 16-bit ADCs and DACs
- Arbitrary waveform generator with auto-trigger capability
- Store up to 100 steps in 4 internal memory cells
- High-speed programming
- Constant voltage/current operation modes
- Constant power (CP) limit
- Slew-rate control (V/I)
- Internal resistance programming simulation
- Software-controlled local/remote sensing
- Built-in remote isolated analog program/monitor and control interface
- Protection functions (OVP, UVP, UVL, FOLD (CV/CC), OCL, OTP, AC FAIL)
- Fan speed is controlled by ambient temperature and load
- Certified LabWindows™/CVI, LabVIEW™, and IVI drivers
- Optional EtherCAT, Modbus-TCP, and IEEE (488.2) interfaces
- 19" rack-mount capability for ATE and OEM application
- Scalable power systems of 10kW and 15kW
- Parallel systems (up to 60kW) with auto-configure
- Worldwide safety agency approvals
- CE mark for low voltage, EMC, and RoHS3 directives
- 5-year warranty
Applications
- Test and measurement systems
- Component device testing
- Manufacturing and process control
- Semiconductor processing and burn-in
- Aerospace and satellite testing
- Medical imaging
- Green technology
Specifications
- 1000W to 7520W power range
- 10V to 1500V output range
- 1.7A to 500A output current range
- Single-, dual-, and triple-phase options
- <50A to <150A inrush current range
- <6s start-up delay
- 60MΩ to 100MΩ insulation resistance range at +25°C
- 88% to 92% efficiency range
- Temperature ranges
- 0 to +50°C operation at 100% load
- -30°C to +85°C storage
Videos
Datasheets
Additional Resources
Đã phát hành: 2022-07-14
| Đã cập nhật: 2024-10-04