TDK-Lambda PH-A280 DC-DC Converters

TDK-Lambda PH-A280 DC-DC Converters operate from 200VDC to 425VDC input. The quarter-brick and half-brick modules are available in four output power levels of 50W to 300W. The nominal output voltages of 3.3VDC to 48VDC are adjustable by -20% to +10% (±20% for 5V models).

With a wide temperature range of -40°C to +100°C, the modules are suitable for liquid, air cooled, or conduction cooled systems. The PH-A280 series include remote sense, remote on/off, overvoltage/overcurrent protection, and come with a 5-year warranty. These DC-DC converters are ideal for High Voltage DC Current (HVDC) and solar cell related applications.

Features

  • Industry standard quarter brick and half brick format
  • High efficiency of up to 90.5%
  • 200VDC to 425VDC input
  • Wide lineup of model numbers

Applications

  • Industrial applications
  • Smart city
  • Test and measurement
  • Plant related equipment

Videos

Đã phát hành: 2014-04-30 | Đã cập nhật: 2022-03-11