TDK-Lambda RGA Series Non-Isolated DC-DC Buck Converters

TDK-Lambda RGA Series Non-Isolated DC-DC Buck Converters offer up to a 250W power rating, a wide 9V to 40V or 9V to 53V input range, and up to 98% efficiency. These converters are encapsulated in a five-sided aluminum case and a wide output adjustment range that allows one model to be used in multiple positions, assisting inventory and part number reduction. The modules feature the industry-standard 1/16th brick pin-out, are qualified for MIL-STD-810G (shock and vibration), and are designed for fanless, conduction-cooled applications. TDK-Lambda RGA Series DC-DC Buck Converters have standard and optional features, including remote on/off, remote sense, power good, frequency synchronization, and output sequencing, making the modules a versatile power solution.

Features

  • Remote On/Off
  • Remote sense
  • Power good
  • Frequency synchronization
  • Output sequencing
  • High power density
  • Encapsulated in a five-sided aluminum case
  • Longer battery life
  • Low power consumption

Specifications

  • 250W maximum power rating
  • -40°C to +110°C operating temperature range
  • 1/16th brick pin-out
  • 10A to 20A maximum current range
  • ±4% output voltage tolerance
  • 9V to 40V or 9V to 53V input voltage
  • 35.6mm x 35.6mm x 13mm dimensions

Typical Application Circuit

Application Circuit Diagram - TDK-Lambda RGA Series Non-Isolated DC-DC Buck Converters

Videos

Đã phát hành: 2022-06-17 | Đã cập nhật: 2024-08-15