EPCOS / TDK B32529 Metallized Polyester Film Capacitors

EPCOS / TDK B32529 Metallized Polyester Film Capacitors are AEC-Q200D-compliant devices featuring high pulse strength and high contact reliability. These wound film capacitors offer 5mm lead spacing, 0.001µF to 220µF capacitance range, and a wide rated voltage range of 50VDC to 630VDC, 32VAC to 200VAC. EPCOS / TDK B32529 Metallized Polyester Film Capacitors operate over a -55°C to +125°C temperature range. The B32529 series is ideal for use in a variety of applications, including blocking, coupling / decoupling, bypassing, and automotive radio-frequency interference (RFI) prevention.

Features

  • Wound capacitors
  • High pulse strength
  • High contact reliability
  • Polyester dielectric
  • AEC-Q200D compliant
  • RoHS compliant

Applications

  • Blocking
  • Coupling / decoupling
  • Bypassing
  • Automotive RFI

Specifications

  • Rated voltage
    • 50VDC to 630VDC rated voltage
    • 32VAC to 200VAC
  • 0.001µF to 220µF capacitance range
  • 5mm lead spacing
  • -55°C to +125°C operating temperature range

Dimensions

Chart - EPCOS / TDK B32529 Metallized Polyester Film Capacitors
Đã phát hành: 2019-11-15 | Đã cập nhật: 2024-03-27