TDK B3267xZ MKP Film Capacitors

TDK B3267xZ MKP Film Capacitors have a maximum operating temperature of +125°C, a compact design, and are AEC-Q200D compliant. B3267xZ capacitors feature a high-frequency capability, are RoHS compatible, and have markings that include a logo, capacitance tolerance, etc. These capacitors have a metallized polypropylene dielectric construction, plastic case, and wound capacitor technology. EPCOS / TDK B3267xZ MKP Film Capacitors are ideal for Power Factor Correction (PFC) applications.

Features

  • Markings
    • Manufacturer's logo
    • Rated capacitance (coded)
    • Capacitance tolerance
    • Rated DC voltage
    • Type number
  • Construction
    • Metallized polypropylene (PP) dielectric
    • Wound capacitor technology
    • Plastic case (UL 94V-0)
    • Epoxy resin sealing, flame retardant
  • AEC-Q200D compliant
  • High-frequency capability
  • Small dimensions
  • RoHS compatible
  • Halogen-free capacitors available on request
Đã phát hành: 2020-12-07 | Đã cập nhật: 2026-04-07