TDK B32926C/D Film Capacitors
TDK B32926C/D Film Capacitors are X2 Class components designed for interference suppression in a wide variety of applications. These capacitors are constructed from a polypropylene dielectric in small dimensions and with self-healing properties. TDK B32926C/D capacitors have capacitance range from 0.010µF to 30µF and maximum operating temperature up to 110°C.
Features
- X2 Class
- Small dimensions
- Self-healing properties
- 110°C maximum operating temperature
- 310VAC voltage rating
- 10% or 20% tolerance
- RoHS compatible
- Halogen-free capacitors available
Đã phát hành: 2014-08-06
| Đã cập nhật: 2026-04-01