EPCOS / TDK B40950 Hybrid Aluminum Electrolytic Capacitors

TDK B40950 Hybrid Aluminum Electrolytic Capacitors offer miniaturized dimensions, low impedance, and a long life of 10,000 hours at +105°C. These capacitors feature a 25VDC to 80VDC rated voltage, 680µF maximum capacitance, and ultra-low ESR. The B40950 surface-mount devices are suitable for reflow soldering and have a coated aluminum case, a case with a pressure relief vent, and a minus pole marking. TDK B40950 Hybrid Capacitors are suitable for industrial electronics, power tools, battery chargers, motor control circuits, and telecommunications equipment.

Features

  • Miniaturized dimensions
  • Low impedance
  • Long life
  • Ultra-low ESR
  • Suitable for reflow soldering
  • Surface-mount design
  • Coated aluminum case
  • Minus pole marking on the case
  • Case with pressure relief vent

Applications

  • Industrial electronics
  • Output filtering of SMPS
  • Motor control circuits
  • Industrial and telecommunication equipment
  • Server and data centers
  • Power tools
  • Battery charger
  • Servo drives
  • Solar power optimizers

Specifications

  • 10,000 hours of life at +105°C
  • 25VDC to 80VDC rated voltage range
  • 56µF to 680µF capacitance range
  • -40°C to +105°C operating temperature range
Đã phát hành: 2024-01-01 | Đã cập nhật: 2025-12-08