TDK NTC Thermistors

TDK NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. TDK NTC Thermistors offer excellent long-term aging stability in high-temperature environments.

Features

  • Some models are AEC-Q200-qualified based on Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Long-term aging stability in high-temperature and high-humidity environments
  • Temperature measurement up to 155°C
  • Nickel barrier termination
  • NTC Thermistor Sensor Kit for industrial applications is available

Applications

  • Temperature measurement and compensation
  • Automotive
Đã phát hành: 2012-08-23 | Đã cập nhật: 2026-04-02