TDK 0201 ULC TVS Diodes
TDK 0201 Ultra-Low Clamping and Capacitance (ULC) Transient Voltage Suppressor (TVS) Diodes provide bidirectional ESD protection of one high-speed I/O line per the IEC 61000-4-2 standard. These robust devices are available in a small chip scale package size of 0201 with a 0.15mm height and low leakage current. TDK 0201 ULC TVS Diodes are ideal for high-speed interfaces in smartphones, laptops, wearables, and other portable devices with tight space requirements. Additional applications include USB, HDMI, Thunderbolt™, DisplayPort, and SATA.
Features
- Bidirectional ESD protection of one high-speed I/O line
- ESD protection to IEC 61000-4-2
- Ultra-low clamping voltage
- Low capacitance
- Low leakage current
- Small chip scale package 0201 with 0.15mm height
Applications
- USB
- HDMI
- Thunderbolt
- Firewire
- DVI
- DisplayPort
- SATA
- SWP / NFC
- High-speed interfaces
- Smartphones
- Laptops
- Tablets
- Wearables
- Network communication devices
- Any portable device with tight space requirements
Schematics
Đã phát hành: 2025-08-12
| Đã cập nhật: 2026-04-01