EPCOS / TDK B3264xH Metallized Film Capacitors
EPCOS / TDK B3264xH Metallized Polypropylene Film Capacitors (MMKP) are AEC-Q200 compliant and offer a maximum operating temperature range of +125°C. These capacitors feature an ultra-compact design, high pulse strength, high current withstand capability, and a UL 94V-0-rated plastic case. B3264xH capacitors are usable in harsh humidity environments and are constructed with an epoxy resin sealing and wound capacitor technology. EPCOS / TDK B3264xH Capacitors are suitable for electronic ballasts, switched-mode power supplies, and high-frequency applications with current stress.Features
- AEC-Q200 compliant
- Ultra-compact design
- High pulse strength
- High current withstand capability
- Usable in harsh humidity environments
Applications
- Electronic ballasts in resonant circuits
- LLC typology in resonant circuits
- High-frequency applications with high current stress
- Switched-mode power supplies
Specifications
- Construction
- Polypropylene dielectric with double-sided metallized polyester film
- Wound capacitor technology
- UL 94V-0-rated plastic case
- Epoxy resin sealing
- Parallel wire leads, lead-free tinned
- Climatic
- Up to +125°C operating temperature rating
- 55/110/56 climatic category (IEC 60068-1:2013)
Dimensions
Đã phát hành: 2025-06-02
| Đã cập nhật: 2025-08-11