EPCOS / TDK CMC Series SMD Ring Core Chokes

EPCOS / TDK CMC Series SMD Ring Core Chokes feature a low height and compact design with superior EMI suppression characteristics. These current-compensated ring core double chokes offer a range of approximately 0.4% to 1.2% stray inductance for differential-mode interference suppression. The B82720S0 chokes also offer a 1.8A rated current at +40°C and 0.88mH nominal inductance. The B82721S0 type features 2.7A to 5.6A rated current at +40°C and nominal inductance from 0.22mH to 3mH. The B82722S0 chokes have a 3.25A to 19A rated current at +40°C with 0.16mH to 5.6mH nominal inductance. EPCOS / TDK CMC Series SMD Ring Core Chokes are constructed with sector windings and a ferrite core with epoxy coating. They are RoHS compatible and suitable for reflow soldering. Applications include suppression of common-mode interferences, DC/DC power converters, low voltage, and more.

Features

  • Common
    • Current-compensated ring core double choke
    • Ferrite core with epoxy coating and plastic case (UL 94V-0)
    • Sector windings
    • Low height and compact design
    • Suitable for reflow soldering
    • RoHS compatible
  • B82720S0 type
    • 1.8A rated current at +40°C
    • 0.88mH nominal inductance
    • Approximately 0.8% stray inductance for differential-mode interference suppression
    • SMD terminals
  • B82721S0 type
    • 2.7A to 5.6A rated current at +40°C
    • 0.22mH to 3mH nominal inductance
    • Approximately 0.8% to 0.9% stray inductance for differential-mode interference suppression (4.6% for B82721S0322A010)
    • Self-leaded SMD terminals
  • B82722S0 type
    • 3.25A to 19A rated current at +40°C
    • 0.16mH to 5.6mH nominal inductance
    • Approximately 0.4% to 1.2% stray inductance for differential-mode interference suppression
    • SMD terminals

Applications

  • Suppression of common-mode interferences
  • Compact switch-mode
  • Low voltage
  • DC/DC power converters

Application Example

EPCOS / TDK CMC Series SMD Ring Core Chokes

Comparison Chart

EPCOS / TDK CMC Series SMD Ring Core Chokes

Product Benefits

EPCOS / TDK CMC Series SMD Ring Core Chokes

Impedance Curves

Datasheets

        •   B82720S0 - 0.88mH, 1.8A, SMD
        •   B82721S0 - 0.22mH to 3mH, 2.7A to 5.6A, self-leaded SMD
        •   B82722S0 - 0.16mH to 5.6 mH, 3.25A to 19A, SMD

Đã phát hành: 2022-04-30 | Đã cập nhật: 2023-10-25