EPCOS / TDK ERU 33 Sample Kit

EPCOS / TDK ERU 33 Sample Kit is AEC-Q200 qualified and includes inductors with 33mm x 3mm dimensions and a 15.4mm maximum height. The PTH flat wire high current inductors feature a high rated current, low DC resistance, and are easily customizable, ideal for most projects. EPCOS / TDK ERU 33 Sample Kit includes energy storage chokes that are suitable for DC/DC converters and for 48V board net converters.

Features

  • High rated current
  • Low DC resistance
  • Easily customized
  • AEC-Q200 qualified
  • RoHS compatible

Applications

  • Energy storage chokes
    • DC/DC converters
    • Buck/boost chokes for 48V board net converters

Specifications

  • 33mm x 33mm dimensions
  • 15.4mm maximum height
  • -40°C to +150°C operating temperature range
  • Tray packaging
Đã phát hành: 2023-09-21 | Đã cập nhật: 2023-10-18