EPCOS / TDK B25648A ModCap UHP Power Capacitors

EPCOS / TDK B25648A ModCap Ultra-High Performance (UHP) Power Electronic Capacitors enable continuous operation at hotspot temperatures of up to +105°C without power derating. Compared to previous ModCap generations, which required derating starting at +90°C, the design of the EPCOS / TDK B25648A enables higher current density and a longer lifetime in challenging conditions. By combining a high-temperature dielectric with a modular design, the ModCap UHP series extends the lifetime of capacitors to 200,000 hours at +105°C and supports a 20% higher current density. With a voltage rating of 1350VDC to 1800VDC and a capacitance range of 470µF to 880µF, the series is optimized for SiC semiconductor-based inverters that require low inductance (ESL of 8nH) and high-frequency performance.

These ModCap capacitors target renewable energy (solar and wind power, electrolyzers), energy storage, and inverters for railway and industrial drives. The cubic design (205mm length x 90mm width x 170mm height) simplifies busbar integration, increasing power density in compact converters and reducing the need for additional snubber capacitors.

Features

  • Modular design
  • High-frequency performance, fully compatible with SiC semiconductors
  • High-temperature operation (+105°C without derating)
  • High current density
  • Self-healing technology
  • Over-voltage capability
  • Very low ESL (8nH)
  • ISCC certification, bio circular BOPP

Applications

  • DC link applications with SiC power switches
    • Renewable energy converters (solar, wind, hydrolyzers, and energy storage systems)
    • Auxiliary drive traction applications
    • Industrial motor drivers

Specifications

  • UL 94V-0 for plastic case, plastic cover, and resin
  • Fire and smoke according to EN 45545-2:2020: HL2-R22 and HL3-R23 for plastic case, plastic cover, and resin
  • Certifications
    • UL recognition planned
    • ISCC certification, bio circular BOPP 100%
  • 470µF to 880µF rated capacitance range
  • 1350VDC to 1800VDC rated DC voltage range
  • Up to 100kHz operation bandwidth
  • 200,000 hours lifetime at +105°C

Dimensions

Mechanical Drawing - EPCOS / TDK B25648A ModCap UHP Power Capacitors
Đã phát hành: 2025-10-30 | Đã cập nhật: 2026-01-15