EPCOS P13 Series
Inrush Current Limiting NTC Thermistors
EPOCS' P13 Series offers Inrush Current Limiting NTC Thermistors. The P13 Series
features a 13mm diameter thermistor disk with a UL 94 V-0
flame-retardant coating, kinked leads of tinned copper wire, and 7.5mm
lead spacing. This series provides high electrical stability with a
resistance range from 3 to 25Ω (R25) and resistance tolerance
of ±20%. Designed for high power currents from 2.5 to 7A in the
temperature range between -40°C and 150°C, the EPCOS P13 Series Inrush Current Limiting NTC Thermistors are well-suited for peripheral communication equipment such as switch-mode power supplies and motors.
Features
Black coated thermistor disk
Coating material flame retardant to UL 94 V-0
Kinked leads of tinned copper wire
Lead spacing 7.5 mm
Manufacturer's logo,
NTC
and resistance value stamped on in white
High stability of electrical characteristic
Applications
For peripheral communication equipment, e.g. in switch-mode power supplies
EPCOS
Circuit Protection
Đã phát hành: 0001-01-01
| Đã cập nhật: 0001-01-01