TDK InvenSense ICS-40618 High Dynamic Range Microphone

TDK InvenSense ICS‐40618 is an analog MEMS microphone with a very high dynamic range and a low‐power AlwaysOn mode. The ICS‐40618 includes a MEMS microphone element, an impedance converter, and a differential output amplifier. The component has an operating temperature range of -40°C to +85°C. This microphone features a low‐power mode, which is active when the supply voltage is <2.0V. In this mode, the ICS‐40618 operates with 55μA. Other low-power specifications include 129dB SPL acoustic overload point and a tight ±1dB sensitivity tolerance. 

High‐performance specifications includes 132dB SPL acoustic overload point, tight ±1dB sensitivity tolerance, and enhanced immunity to both radiated and conducted RF interference. The device operates with 165µA in high-performance mode.

The electro‐acoustic performance of the ICS-40618 matches the top port ICS‐40619, making this pair of microphones suitable to use together in applications requiring both top and bottom port devices. The ICS‐40618 is available in a small 3.50mm x 2.65mm x 0.98mm bottom port surface mount package.

Features

  • Differential non‐inverting analog output
  • -38dBV sensitivity (differential)
  • ±1dB sensitivity tolerance
  • Extended frequency response from 50Hz to 20kHz
  • Enhanced RF immunity
  • -85dB PSRR
  • 3.50mm × 2.65mm × 0.98mm surface mount package
  • Compatible with Sn/Pb and Pb‐free solder processes
  • RoHS/WEEE Compliant

Applications

  • Smartphones
  • “AlwaysOn” listening
  • Wearable devices
  • Still and video cameras
  • IoT devices

Functional Block Diagram

Block Diagram - TDK InvenSense ICS-40618 High Dynamic Range Microphone
Đã phát hành: 2017-07-10 | Đã cập nhật: 2022-03-10