TDK B32320I Cylindrical DC-Link Film Capacitors
TDK B32320I Cylindrical DC-Link Film Capacitors feature a capacitance range of 6.5µF to 260µF, over-voltage capability, high current capability with low losses, and good self-healing properties. These 5-pin metallized polypropylene film capacitors offer a 10% tolerance and a 2.4mΩ to 5.2mΩ ESR range. Ideal applications include frequency converters, inverter-based home appliances, solar inverters, and variable-speed motor drives.
Features
- Capacitance value range of 6.5µF to 260µF
- High CV product, compact
- Good self-healing properties
- Over-voltage capability
- Low losses with high current capability
- High reliability
- Long useful life
- RoHS compatible
Applications
- Frequency converters
- Inverter based home appliances
- Solar inverters
- Variable speed motor drives
Specifications
- Climatic
- +105°C (hotspot) maximum operating temperature
- -40°C to +85°C recommended operating temperature range
- 40/085/56 Climatic category (IEC 60068-1:2013)
- Construction
- Polypropylene dielectric
- UL94V-0 plastic case
- UL94V-0 epoxy resin sealing
- Terminals
- Parallel wire leads, lead-free tinned
- Straight lead style
- 5-pin
- 4.5mm±0.5mm standard lead lengths
- Electrical
- 6.5µF to 100µF capacitance range
- 2.4mΩ to 5.2mΩ ESR
- 10% tolerance
Package Outline
Đã phát hành: 2021-06-10
| Đã cập nhật: 2026-04-06