EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors

EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors feature 210mW maximum power and ±3% or ±5% resistance tolerance. The series offers excellent long-term aging stability in high-temperature environments, high mechanical robustness, and a short response time. The modules have a nickel barrier termination and multilayer SMD NTC with inner electrodes in a 0805 (2012) EIA case size. The series operates in a -55°C to +125°C temperature range. EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors are ideal for temperature measurement up to +125°C and temperature compensation.

Features

  • EIA case size 0805 (2012)
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • High mechanical robustness
  • Excellent long-term aging stability in high-temperature environments
  • For temperature measurement up to +125°C
  • 210mW maximum power (at +25°C, on PCB)
  • ±3%, ±5% resistance tolerance
  • Short response time
  • UL approval (E69802)
  • 100% lead (Pb) free
  • -55°C to +125°C operating temperature range

Applications

  • Temperature measurement
  • Temperature compensation

Dimensions

EPCOS / TDK B574xV2 / B57620C5 SMD 0805 NTC Thermistors
Đã phát hành: 2022-03-15 | Đã cập nhật: 2025-09-15