TDK B82453C Series 3D Transponder Coils
TDK B82453C Series 3D Transponder Coils offer a long receiving distance at 125kHz and high sensitivity in all orientations (X/Y/Z). These coils feature a special core geometry, laser-welded construction, high thermal class wire, and a ferrite core with stability in temperature. The TDK B82453C series is AEC-Q200 qualified and RoHS compatible. The 3D transponder coils are suitable for pick-and-place and automatic optical inspection (AOI) as well as suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E.
Features
- Special core geometry
- Ferrite core with stability in temperature
- Long receiving distance at 125kHz
- Qualified to AEC-Q200
- High sensitivity in all orientations (X/Y/Z)
- Laser-welded construction
- High thermal class wire
- Suitable for pick-and-place and AOI
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020E
- Flame-retardant molding
- RoHS compatible
Applications
- Passive entry, passive start (PEPS)
- Wake-up and immobilizer LF antenna coils
Dimensions & Layout Recommendation
Đã phát hành: 2017-06-27
| Đã cập nhật: 2026-04-02