TDK B82477DxM900 SMT Power Inductors
TDK B82477DxM900 12.5mm x 12.5mm x 8.5mm SMT Power Inductors feature 2µH to 100µH rated inductance and 1.61A to 6.22A rated current. TDK B82477DxM900 Power Inductors are magnetically shielded with a ferrite core and special winding technology for low stray inductance. This AEC-Q200 series offers a temperature range of up to +150°C, low DC resistance, and functional isolation of up to 500V.
Features
- Temperature range up to +150°C
- High-rated current
- Low DC resistance
- Tight coupling, coupling factor typically 99%
- Functional isolation up to 500V
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- Qualified to AEC-Q200
- RoHS compliant
Applications
- Common-mode chokes
- Single-ended primary-inductor converter (SEPIC) matching circuits
- DC/DC converters
- 1:1 transformers
Specifications
- Construction
- Magnetically shielded
- Ferrite core
- Special winding technology for low stray inductance
- 2µH to 100µH rated inductance
- 1.61A to 6.22A rated current
Đã phát hành: 2020-07-29
| Đã cập nhật: 2026-04-07