EPCOS / TDK B39182B SAW Duplexer
TDK / EPCOS B39182B SAW Duplexer offers low loss, low insertion attenuation, and high power durability. This electrostatic-sensitive, surface-mount device features nickel-/gold-plated terminals. The B39182B duplexer comes in a 2.5mm x 2mm package with a 0.5mm maximum height. Other features include RoHS compatibility and Moisture Sensitivity Level 3. TDK / EPCOS B39182B SAW Duplexer is ideal for LTE small cell systems (Band 3) applications.Features
- Ideal for LTE small cell systems (Band 3) applications
- Low loss
- Low insertion attenuation
- High power durability
- 2.5mm x 2mm package with 0.5mm max. height
- Ni, Au-plated terminals
- RoHS compatible
- Moisture Sensitivity Level 3
- Usable passband 75MHz
- Rx = uplink = 1710MHz to 1785MHz
- Tx = downlink = 1805MHz to 1880MHz
Dimensions
Pin Configuration
Đã phát hành: 2016-02-26
| Đã cập nhật: 2023-07-19