TDK ERU 24 Chokes
TDK ERU 24 Chokes offer a 1µH to 30µH inductance range, 79.3A maximum current, and are AEC-Q200 qualified. ERU 24 Chokes feature self-leaded construction with three pins for improved reliability and have a high-temperature ferrite core. These low-profile chokes are suitable for pick-and-place processes and are RoHS compatible. TDK ERU 24 Chokes are ideal energy storage chokes for DC/DC converters, VRM modules, and POL converters.
Features
- High rated current
- Low DC resistance
- Low profile and extremely small footprint
- Suitable for pick-and-place processes
- RoHS compatible
- Easily customized
- AEC-Q200 qualified
- Construction
- High-temperature ferrite core
- Magnetically shielded
- Helical winding
- Self-leaded construction
- Underbody termination
- 3 pins for improved reliability
Applications
- Energy Storage Chokes
- DC-DC converters
- VRM modules
- POL converters
- Solar converters
Specifications
- 1µH to 30µH rated inductance
- 15.7A to 79.3A saturation current
- >2MHx self-resonant frequency
- 200VDC high voltage
- ±10% inductance tolerance
- -40°C to +150°C operating temperature
Đã phát hành: 2021-01-18
| Đã cập nhật: 2026-04-06