TDK G14 & G20 G-Series GDT Varistors
TDK G14 14mm and G20 20mm G-Series GDT Varistors integrate a metal-oxide varistor (MOV) and a gas-discharge tube (GDT) into a single, hybrid design. Connecting the devices in series leverages the strengths of both elements. This configuration reduces leakage current to virtually zero, extends the lifetime of the whole component, and provides superior surge protection compared to using either element separately in parallel. These TDK GDT varistors are commonly used in power supplies, chargers, appliances, surge protection devices, and communication systems that demand efficiency and reliability.
Features
- Combines the strengths of both varistor and gas discharge tube technologies
- Long lifetime
- Epoxy flame-retardant coating according to UL 94V-0
- -40°C to +105°C operating temperature range
- Small footprint
- Rated disk diameter
- 14mm (G14)
- 20mm (G20)
Applications
- Power supplies
- Surge protection devices
- White goods/home appliances
- Communication equipment
- Smart metering
- Drives
Specifications
- Operating voltage range
- 50VAC to 680VAC (G14)
- 50VAC to 750VAC (G20)
- Maximum surge current capability, single pulse (8/20µs)
- 6000A (G14)
- 10,000A (G20)
- Energy absorption
- Up to 200J (G14)
- Up to 490J (G20) of energy
G14 Dimensions (mm)
G20 Dimensions (mm)
Đã phát hành: 2025-07-31
| Đã cập nhật: 2025-12-08