TDK InvenSense IAM-20380 High-Performance Gyroscopes
TDK InvenSense IAM-20380 High-Performance Gyroscopes feature a 3-axis integration, enabling manufacturers to eliminate the costly and complex system-level integration of discrete devices. The gyroscopes come in a small 3mm x 3mm x 0.75mm 16-pin LGA package. The series offers a 0.5VDD to 4VDD voltage range, a 400kHz clock frequency, 512-byte FIFO, and -40°C to +85°C operating temperature range. Applications for TDK InvenSense IAM-20380 High-Performance Gyroscopes include car alarms, telematics, insurance vehicle tracking, and more.Features
- Digital-output X-, Y-, and Z-axis angular rate sensors (gyroscopes)
- User-programmable full-scale range of ±250dps, ±500dps, ±1000dps, and ±2000dps
- Integrated 16-bit ADCs
- User-programmable digital filters for gyroscope and temperature sensor
- Self-test
- Reliability testing performed according to AEC–Q100
- EV_IAM-20380HT Evaluation Board available
- DK-20380HT Development Kit available (includes evaluation software, GUI-based development tool, embedded motion drivers)
Applications
- Navigation systems aids for dead reckoning
- Liftgate motion detections
- Accurate location for vehicle to vehicle and infrastructure
- 360º View camera stabilization
- Car alarm
- Telematics
- Insurance vehicle tracking
Block Diagram
Đã phát hành: 2019-06-24
| Đã cập nhật: 2024-08-21