TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor
TDK InvenSense ICU-30201 Ultrasonic Time-of-Flight Range Sensor is a high-performance, ultra-compact solution designed for ultra-long-range applications. The TDK InvenSense ICU-30201 measures distances from 30cm to 9.5m with millimeter accuracy, regardless of lighting conditions or target transparency. Featuring a customizable field-of-view of up to 180°, this sensor supports multi-object detection and operates with ultra-low power consumption, extending battery life. The sensor integrates a 53kHz Piezoelectric Micromachined Ultrasonic Transducer (PMUT) and a second-generation ultra-low power System-on-Chip (SoC) in a miniature, reflowable package. Ideal for smart homes, building automation, robotics, and obstacle avoidance, the ICU-30201 enhances contextual awareness and reliability in diverse environments.Features
- Fast, accurate range-finding
- 40MHz integrated CPU enables on-chip algorithms including rangefinding, human presence, and wake-on approach
- 30cm to 9.5m operating range
- Up to 7m human presence detection
- Programmable modes optimized for long or short-range sensing applications
- Customizable Field-of-View (FoV) up to 180°
- Multi-object detection
- Works in any lighting condition, from full sunlight to complete darkness
- Insensitive to object color, detects optically transparent surfaces (glass, clear plastics, etc.)
- Low supply current
- 30µA for one measurement per second (9m maximum range)
- 243µA for 11 measurements per second (9m maximum range)
- Easy to integrate
- Single bottom port for receive and transmit
- 1.8V or 3.3V I/O voltage
- Low power 1.8V core operating voltage
- 13MHz SPI interface allows baseband data stream out at the full measurement rate
- Optional 32kHz reference clock input
- Two programmable open-drain I/O for triggering the sensor or waking the host
- Platform-independent software driver enables turnkey range-finding
- Miniature integrated package
- 5.17mm x 2.68mm x 0.9mm, 13-pin LGA
- Compatible with standard SMD reflow
- -40°C to +85°C operating temperature range
Applications
- Smart homes, smart buildings, and energy saving
- Smart lighting
- Home appliances
- Indoor security cameras
- Presence detection (LCD TVs, notebooks)
- Smart speakers and meeting room devices
- Smart door locks with wake-on-approach
Specifications
- 1.71V to 1.89V analog/digital power supply range
- 1.71V to 3.63V I/O power supply range
- 45kHz to 60kHz operating frequency range
- Up to 180° configurable field-of-view
- ±100mA maximum latchup
- ±20mA maximum continuous input current, any pin
- 17μA to 395μA typical current consumption range
- 18μA maximum idle current, 9μA typical
- 5ms typical programming time
- <10pF input capacitance
- Electrostatic Discharge (ESD) ratings
- ±2kV Human Body model (HBM)
- ±500V Charged Device Model (CDM)
- -40°C to +85°C operating temperature range
- +260°C maximum reflow soldering temperature
Pin Out and Descriptions
Simplified Block Diagram
Typical Operating Circuits
Dimensions
Đã phát hành: 2025-04-24
| Đã cập nhật: 2025-05-29