TDK InvenSense DK-42605 Development Kit

TDK InvenSense DK-42605 Development Kit is designed around Microchip G55 MCU for rapid evaluation and development of ICM-42605 based solutions. This development kit includes the software InvenSense Motion Link, a GUI based development tool, and embedded Motion Drivers for ICM-42605. This GUI based development tool is used to capture and visualize the sensor data from the motion sensor. The TDK InvenSense DK-42605 development kit consists of an onboard embedded debugger that eradicates the need for external tools to program or debug the G55 MCU. This development kit consists of Embedded Motion Drivers (eMD) that contain a set of APIs to configure various aspects of the platform, including ICM-42605 sensor parameters. These parameters include low-power or low-noise mode, Full-Scale Range (FSR), Output Data Rate (ODR), and sensor interface to host.

Features

  • ICM-42605 6-axis motion sensor
  • Microchip G55 MCU with 512KB flash
  • Onboard embedded debugger for programming and debugging
  • USB connectors for host interface to support software debug and sensor data logging
  • Sensor fusion
  • Board power supply through USB
  • Accelerometer and gyroscope calibration
  • Android functions
    • Game rotation vector
    • Gravity
    • Linear acceleration
  • Step detection and step count pedometer functions
  • Tap, tilt, and raise to wake/sleep gestures
Đã phát hành: 2019-04-25 | Đã cập nhật: 2024-02-27