TDK InvenSense ICS-41351 Digital Multi-Mode Microphone

TDK InvenSense ICS-41351 Digital Multi-Mode Microphone features a MEMS microphone element, an impedance converter amplifier, and a fourth-order Σ-Δ modulator. The ICS-41351 operates in low power mode (AlwaysOn), standard mode, and sleep mode. This multi-mode microphone is compatible with Sn/Pb and Pb-free solder processes. The TDK InvenSense ICS-41351 is ideal for use in smartphones, microphone arrays, tablets, cameras, BLUETOOTH® headsets, and security and surveillance.

Features

  • Low power
  • Digital Pulse Density Modulation (PDM) output
  • RoHS/WEEE compliant
  • Compatible with Sn/Pb and Pb-free solder processes
  • Fourth-order Σ-Δ modulator

Applications

  • Smartphones
  • Microphone arrays
  • Tablets
  • Cameras
  • Bluetooth headsets
  • Notebook PCs
  • Security and surveillance

Specifications

  • 12μA current consumption in sleep mode
  • 50KHz > 20KHz extended frequency response
  • 3.5mm × 2.65mm × 0.98mm surface-mount package
  • -93dB FS high power supply rejection
  • 230µA current consumption in low-power mode
  • -40°C to +85°C operating temperature range

ICS-41351 Block Diagram

Block Diagram - TDK InvenSense ICS-41351 Digital Multi-Mode Microphone
Đã phát hành: 2019-07-31 | Đã cập nhật: 2024-02-28