TDK KCZ-DH Automotive Common Mode Filters

TDK KCZ-DH Automotive Common Mode Filters are ultra-high-speed, differential signal line devices with differential mode cutoff frequency (100Ω typical) support up to 6GHz. A guide electric property resin absorbs external and mechanical stress, improving the resistance force to thermal shock. These chokes/filters operate in a -55°C to +125°C temperature range. TDK KCZ-DH Automotive Common Mode Filters are ideal for automotive differential transmission interfaces such as cameras, displays, and infotainment (LVDS, GVIF, and USB 3.0).

Features

  • Multilayer common mode filter for ultra-high-speed differential signal lines that supports +125°C
  • Guide electric property resin absorbs external and mechanical stress
  • Improved resistance force to thermal shock
  • 1210 case size, 1.25mm x 1mm x 0.5mm (L x W x T) dimensions
  • Cut-off frequency of the differential mode supports up to 6GHz
  • Ideal for high-speed differential transmission lines such as USB 3.0
  • AEC-Q200 compliant
  • Lead free, halogen free, REACH SVHC free, and RoHS compliant

Applications

  • Cameras
  • Displays
  • Infotainment

Specifications

  • 100Ω typical differential cutoff frequency
  • 12Ω, 45Ω, or 80Ω common-mode impedance at 100MHz
  • ±5Ω or ±25% tolerance
  • 1.5Ω, 2.5Ω, or 3Ω maximum DC resistance
  • 100mA maximum rated current
  • 5V maximum rated voltage
  • 10MΩ minimum insulation resistance
  • -55°C to +125°C operating temperature range
Đã phát hành: 2021-11-30 | Đã cập nhật: 2022-12-23