TDK MHF1608 AEC-Q200 Noise Suppression Filters

TDK MHF1608 AEC-Q200 Noise Suppression Filters are AEC-Q200-compliant filters designed for MF/HF band noise suppression. These automotive filters feature high-attenuation characteristics at frequencies lower than 100MHz and operate over a -55°C to +125°C temperature range. TDK MHF1608 AEC-Q200 Noise Suppression Filters are ideal for automotive applications such as car navigation, car audio, and battery monitoring systems.

Features

  • Noise suppression filter effective for MF/HF noise suppression
  • High-attenuations characteristics at frequencies lower than 100MHz
  • Uses high-loss, high-µ ferrite materials
  • Highly effective in suppressing noise in the MF/HF band
  • AEC-Q200 compliant

Applications

  • Car navigation, car audio (AM/FM radio)
  • Battery-monitoring systems (BMS)
  • Various in-vehicle electronic control units (ECUs)

Specifications

  • 1.6mm x 0.8mm x 0.8mm dimensions (L x W x H)
  • 170mA to 350mA maximum rated current
  • 80Ω to 380Ω typical impedance
  • -55°C to +125°C operating temperature range

Videos

Package Outline

Mechanical Drawing - TDK MHF1608 AEC-Q200 Noise Suppression Filters
Đã phát hành: 2020-06-30 | Đã cập nhật: 2024-04-23