TDK MKT High-Pulse Stacked Film Capacitors

TDK MKT High-Pulse Stacked Film Capacitors are designed for compact fluorescent lamps (CFL) and SMPS applications. The capacitors offer high reliability through pulse-strength, self-healing, and high-contact features. The series has a polypropylene (PP) dielectric, stacked-film technology, and epoxy resin sealing. TDK MKT High Pulse Stacked Film Capacitors have a capacitance range of 470pF to 0.22μF, a voltage rating of 160VDC to 1kVDC or 90VAC to 500VAC, and a maximum operating temperature of +105°C.

Features

  • Very high-pulse strength
  • Very good self-healing properties
  • Small dimensions
  • High contact reliability
  • RoHS compliant

Applications

  • Compact fluorescent lamps (CFL)
  • SMPS

Dimensions

Chart - TDK MKT High-Pulse Stacked Film Capacitors
Đã phát hành: 2020-04-03 | Đã cập nhật: 2026-04-02