TDK NTCSP Automotive High Temperature NTC Thermistors

TDK NTCSP Automotive High Temperature NTC Thermistors are designed for conductive-adhesive mounting for high temperatures up to +175°C. These thermistors are AEC-Q200 compliant and are built for use with various temperature detection and compensation applications across low-to-high temperature ranges. NTCSP high-temperature thermistors are suitable for automotive applications, including anti-lock braking systems (ABS), transmission, and engines. TDK High-Temperature NTC Thermistors utilize AgpD terminals compatible with conductive-adhesive mounting and offer a 1.6mm x 0.8mm package.

Features

  • Mounting with conductive adhesive
  • AEC-Q200 compliant
  • -55°C to +175°C operating temperature range
  • High-reliability

Applications

  • Temperature detection
  • Temperature compensation
  • ABS
  • Transmissions
  • Engines
Đã phát hành: 2026-02-17 | Đã cập nhật: 2026-02-17