TDK PLEA85D Thin-Film Power Inductors

TDK PLEA85D Thin-Film Power Inductors feature a 1mm x 0.8mm footprint with a 0.5mm height, making them ideal for low-profile power supply circuits. The PLEA85D inductors are based on thin-film processing techniques and metallic magnetic materials. The low-loss magnetic material achieves low AC loss and provides a highly efficient power supply circuit in solutions that emphasize AC loss. The series offers 0.47μH to 2.2µH inductance, ±20% inductance tolerance, 1MHz measuring frequency, 120mΩ to 600mΩ maximum DC resistance, and 0.7A maximum rated current. The modules operate in a -40°C to +125°C temperature range. TDK PLEA85D Thin-Film Power Inductors are ideal for small power supply modules, low-power consumption communication modules, and wearable products such as wireless earphones and smartwatches.

Features

  • Thin-film power inductor based on thin-film processing techniques and metallic magnetic materials
  • Low-loss magnetic material achieves low AC loss and provides highly efficient power supply circuit in solutions that emphasize AC loss
  • Reduced height for low-profile power supply circuits
  • Halogen free
  • Lead free
  • RoHS and REACH compliant

Applications

  • Wearable products (wireless earphones and smartwatches)
  • Small power supply modules
  • Low-power consumption communication modules

Specifications

  • 1mm x 0.8mm x 0.5mm dimensions (L x W x H)
  • 0.47μH to 2.2µH inductance
  • ±20% inductance tolerance
  • 1MHz measuring frequency
  • 120mΩ to 600mΩ maximum DC resistance
  • 0.7A maximum rated current
  • -40°C to +125°C operating temperature range

Characteristics

Performance Graph - TDK PLEA85D Thin-Film Power Inductors
Đã phát hành: 2023-10-26 | Đã cập nhật: 2023-11-13