TDK B82x Power Line Chokes
TDK B82x Power Line Chokes feature a 10A to 30A current range and 1.8µH to 3.4µH inductance rating. These core chokes are available in three varieties: rod cores, AEC-Q200-qualified mushroom cores, and ring core chokes with an iron powder core. The rod core chokes offer a high resistance frequency and high single-layer winding construction. The mushroom cores are AEC-Q200 qualified and are suitable for wave soldering. The ring core chokes with an iron powder core have a baseplate that is flame-retardant per UL 94V-0 ratings. TDK Power Line Chokes are ideal for a variety of EMC choke applications.
Features
- Rod core
- High resonance frequency
- Enameled wire in accordance with EN 60317-13, Grade 1
- Wire class 200, UL listed
- Suitable for wave soldering or welding
- RoHS compatible
- Ring core
- Baseplate flame retardant per UL 94V-0
- Enameled wire in accordance with EN 60317-13
- RoHS compatible
- Mushroom core
- Enameled wire in accordance with EN 60317−13
- Suitable for wave soldering
- AEC-Q200 qualified
- RoHS compatible
Đã phát hành: 2019-09-24
| Đã cập nhật: 2026-04-06