TDK Screw Terminal Aluminum Electrolytic Capacitors

TDK Screw Terminal Aluminum Electrolytic Capacitors offer a 200VDC to 600VDC voltage range, 680µF to 33,000µF rated capacitance, and 34A to 100A current range. These capacitors feature poles with screw-terminal connections, high reliability, and high ripple current capability.TDK Screw Terminal Aluminum Electrolytic Capacitors have aluminum case construction and are insulated with a PVC sleeve. 

Features

  • Poles with screw-terminal connections
  • High reliability
  • High ripple current capability
  • Aluminum case construction
  • Insulated with a PVC sleeve

Applications

  • Frequency converters
  • Wind power converters
  • Solar inverters
  • Professional power supplies
  • Uninterruptible power supplies (UPS)
  • Power electronics
  • Traction

Specifications

  • 200VDC to 600VDC voltage range
  • 680µF to 33,000µF rated capacitance
  • ±20% capacitance tolerance
  • 34A to 100A current range
  • 10Hz to 55Hz frequency range
  • 5000h to 15,000h useful life
Đã phát hành: 2019-05-01 | Đã cập nhật: 2026-04-06