TDK SPM-HZR Inductors
TDK SPM-HZR Inductors are magnetic shield-type wirewound inductors for power circuits that offer low inductance ranging from 0.33μH to 68μH with a tolerance of ±20%. These inductors use a metallic magnetic material and are integrated with a molded coil, that gives less humming noise compared to ferrite core adhesive coils. The SPM-HZR inductors offer a measuring frequency of 100kHz and achieve a large current, low DC-resistance, and compactness compared to ferrite wound-type inductors. These inductors show low inductance variance in high-temperature environments with good DC superimposition characteristics at a temperature range of -40°C to 125°C. TDK SPM-HZR Inductors are ideally used in automotive-related equipment like car navigation and car audio.Features
- Magnetic shield-type wirewound inductors
- Compact design with a metallic core
- 0.33μH to 68μH inductance range
- ±20% tolerance
- Large current
- Low DC resistance
- Less humming noise
- -40°C to 125°C operating temperature range
- AEC-Q200 qualified
- RoHS compliant
- Halogen free and lead free
Applications
- Automotive-related equipment
- Car navigation
- Car audio
Datasheets
Đã phát hành: 2023-01-18
| Đã cập nhật: 2024-08-08