TDK SPM Series Power Inductors

TDK SPM Series Power Inductors include commercial and automotive-grade components for different usages, including low-profile options with heights as low as 1mm. Compared to ferrite wound-type inductors, the SPM inductors from TDK enable users to achieve a larger current, lower RDC, and a more compact design. These inductors feature low inductance variance in high-temperature environments and maintain good DC superimposition characteristics. SPM inductors are constructed from metallic magnetic material and have an integrated molded coil that reduces the humming noise more efficiently than with core adhesive coils. Suitable applications for these inductors include smartphones, tablet terminals, laptop computers, HDDs, car accessories, LED, ADAS, and more.

Features

  • Includes automotive-qualified version (SPM-HZ, SPM-HZR, SPM-DZ, SPM-VC-D, SPM-VT-D)
  • Magnetic shield-type wound inductors for power circuits using a metallic magnetic material
  • Low profile type (SPM-LR, SPM-DZ) and large current type (SPM-XT) available
  • Achieves large current, low RDC, compactness, and superior DC bias characteristics
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Hum noise is lower than with core adhesive coils
  • Power inductors:
    • SPM6530T-100M - 10uH 20% 72.5mΩ 3.8A
    • SPM6530T-6R8M - 6.8uH 20% 53.3mΩ 4A
    • –40°C to +125°C operating temperature range

Applications

  • Smartphones
  • Tablet terminals
  • Laptop computers
  • Hard disk drives (HDD)
  • LCD TV
  • Servers
  • Voltage regulator modules
  • Compact power supply modules

Videos

Comparison

TDK SPM Series Power Inductors
Đã phát hành: 2014-10-23 | Đã cập nhật: 2025-06-24