TDK TFM-ALD Thin-Film Metal Magnetic Inductors

TDK TFM-ALD Thin-Film Metal Magnetic Inductors feature a ±20% tolerance rating, an 85mΩ DC resistance, and 1.0MHz frequency rating. The TFM-ALD series has a closed magnetic circuit structure that minimizes leakage flux and can be mounted to general-purpose land patterns. TDK TFM-ALD Thin-Film Metal Magnetic Inductors are ideal for smartphones, table terminals, mobile display panels, portable game devices, and compact power supply modules. 

Applications

  • Smart phones
  • Tablet terminals
  • Mobile display panels
  • Portable game devices
  • Compact power supply modules

Specifications

  • ±20% tolerance rating
  • 1.0MHz frequency
  • 85mΩ dc resistance rating
  • 2.0mm x 1.25mm x 0.8mm 
  • -40°C to +125°C operating temperature range

Shape & Dimensions

Block Diagram - TDK TFM-ALD Thin-Film Metal Magnetic Inductors
Đã phát hành: 2019-03-27 | Đã cập nhật: 2024-02-15