TDK TFM252012BLEA Metal Power Inductor

TDK TFM252012BLEA Metal Power Inductor is designed and manufactured using TDK's thin-film processing, featuring coils formed from copper (Cu) plating and suitable for highly flexible designs. Additionally, the use of resin in terminal electrodes helps lower the potential stress caused by heat and board flexing. By using metallic magnetic materials with high saturation magnetic flux densities, the TFM252012BLEA achieves ideal DC superimposition characteristics. This compact and low-profile thin-film type inductor offers the same product shape and terminal structure as general chip parts, providing excellent mounting stability characteristics. The device can also be mounted to general-purpose land patterns. TDK TFM252012BLEA Metal Power Inductor is ideal for automotive communications modules, in-vehicle cameras, radar, electronic control units (ECUs), and advanced driver assistance systems (ADAS).

Features

  • Designed and produced utilizing TDK's thin-film processing
  • Coils formed by Cu plating, enabling support for highly flexible designs
  • Closed magnetic circuit structure minimizes leakage flux
  • Use of resin in terminal electrodes helps reduce potential stress caused by heat and board flexing
  • Low DC resistance
  • High current-handling capability
  • L-shaped electrode
  • Use of metal magnetic material with high saturation magnetic flux density achieves excellent DC bias characteristics
  • Excellent mounting stability characteristics
  • Can be mounted to general-purpose land patterns

Applications

  • ADAS
  • ECUs
  • In-vehicle cameras
  • Radar
  • Automotive communications modules

Specifications

  • 20V rated voltage (guaranteed)
  • 0.15μH inductance
  • ±20% tolerance
  • 1MHz measuring frequency
  • 9mΩ DC resistance
  • -55°C to +150°C operating temperature range (including self-heating)
  • AEC-Q200 compliant

Product Structure

Infographic - TDK TFM252012BLEA Metal Power Inductor
Đã phát hành: 2026-02-09 | Đã cập nhật: 2026-02-09