TDK VLB Inductors for Power Circuits

TDK VLB Inductors for Power Circuits feature a 100kHz measuring frequency, 0.33mΩ DC resistance, and a -40°C to +125°C temperature range. The VLB series inductors feature a power supply circuit for SMD inductors using low-loss ferrite materials. The connecting wireless structure achieves a large current and a lower DCR rating. TDK VLB Inductors for Power Circuits are ideal for servers, BTS, and VRM applications.

Features

  • 100kHz measuring frequency
  • Power supply circuit for SMD inductors using low-loss ferrite materials
  • Large current and lower DCR are achieved by connecting wireless structure
  • Stand-up structure can be implemented in lower part to save space
  • 0.33mΩ DC resistance
  • -40°C to +125°C operating temperature range

Characteristics

Performance Graph - TDK VLB Inductors for Power Circuits
Đã phát hành: 2020-06-11 | Đã cập nhật: 2024-07-22