TE Connectivity / AMP Connectors MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Features

  • MTA 100
    • Single row on a .100 (2.54mm) centerline
    • 2-28 positions, shrouded headers 2-14
    • Terminates 28AWG to 22AWG discrete wire or notched ribbon cable
    • 250V, 5A rating
    • Color-coded housing for wire gauge
    • Tin, 15 and 30 gold-plating options
    • Audible latch for wire-to-wire (posted) housings
  • MTA 156
    • Single row on a .156 (3.96mm) centerline
    • 2-24 positions
    • Terminates 26AWG to 18AWG
    • 600V, up to 7A rating
    • Color-coded housing for wire gauge
    • Tin, 15 and 30 gold-plating options
    • Audible latch for wire-to-wire (posted) housings

Applications

  • Household appliances
  • Fitness equipment
  • Garage door openers
  • Gasoline pumps
  • Coin changers
  • Vending machines
Đã phát hành: 2015-08-04 | Đã cập nhật: 2025-03-17