TE Connectivity's Reflow capable Economy Power (EP) Headers are designed to streamline the manufacturing processes. These EP Headers are built on a tested solution for wire-to-board application. Reflow capable Headers have a thermoplastic housing designed to withstand high temperatures associated with reflow soldering. This allows for an easy transition to a full reflow assembly process. These EP Headers are designed with shrouding and a have a positive audible latching for error resistant assembly. Reflow capable EP Headers have a standard 0.156" centerline that mates with the TE's existing Economic Power II wire-to-board connectors.
Features
High temperature, reflow capable housing and pin-in-paste soldering allows for transition to reflow PCB assembly
Positive audible latching for error resistant assesmbly
Shrouded header eliminates mismating due to alignment of the receptacle/header
Low contact mating force
Applications
HVAC Equipment
Industrial Machinery
Power Supplies
Security Systems
Elevator/Escalator
TE Connectivity / AMP Connectors
Đã phát hành: 2017-08-29
| Đã cập nhật: 2017-08-29