TE Connectivity Infrastructure CBRS Antennas

TE Connectivity's (TE) Infrastructure CBRS Antennas include the OC/S CBRS antennas that are low PIM omnidirectional, collinear antennas specially designed to complement interior or exterior mounted wireless networks operating over the CBRS band 3.55GHz to 3.7GHz. An integrated RF connector is embedded in the antenna base cap for direct AP mounting. The antenna comes with mast mounting hardware and includes a UV-stable radome enclosure that provides years of use without degrading mechanical properties or aesthetics. TE Infrastructure CBRS Antennas also include the SJ series wideband, dual slant sector antenna that covers frequencies from 3.3GHz to 3.8GHz, making this an excellent CBRS wireless network solution. The series achieves significantly reduced upper side lobes and null fill below the horizon.

Features

  • OC/S CBRS antennas
    • Applicable for CBRS solutions
    • Indoor/outdoor usage
    • Weatherproof UV stable radome
    • Direct to radio or mast/pole mounting
    • Mast mounting hardware included
    • Low PIM rated with an IP67 IP rating
    • Conformance to RoHS
  •  SJ wideband, dual slant sector antennas
    • Suppression of the first two upper side lobes
    • 1st null fill below the horizon
    • High efficiency and gain
    • Superior pattern control in elevation
    • Optimized for maximum ratio combining
    • Two Type N-f connectors

Videos

Đã phát hành: 2020-08-04 | Đã cập nhật: 2025-06-05