TE Connectivity 4G/3G Multiband Phantom® Antennas

TE Connectivity's (TE) 4G/3G Multiband Phantom® Antennas are mechanically robust, suitable for both indoor as well as outdoor applications with wide bandwidth and a low angle radiation pattern. These multiband antennas operate simultaneously in 3G and 4G frequency bands, including CatM, NB-IoT, and full data-rate LTE. The multiband antennas are available in both on-ground-plane and no-ground-plane applications. This makes them suitable for various use cases, such as plastic/fiberglass enclosed IoT devices, vehicular/transport, or even external mounting on a bracket. These TE multiband antennas feature a 5-year warranty and are designed for data communication in applications such as public safety, transportation, IoT, and Machine-to-Machine (M2M) markets.

Features

  • Mechanically robust for both indoor and outdoor applications
  • Low angle gain across horizon for improved coverage
  • Applicable for both 3G/4G
  • LTE Cat M, M1, NB-lot, and full data-rate LTE
  • 5-year warranty
  • Domestic cellular and global bands
  • Out-performs a 3dBi whip in many applications

Specifications

  • 698MHz to 960MHz and 1710MHz to 2700MHz frequency bands
  • NMO or direct mount
  • Vertical polarization
  • Omnidirectional pattern
  • 50Ω input impedance
  • MB195 cable and mount
  • NMO or P-mount w/type N(f)
  • Available in black and white
  • 3.3" x 1.44" antenna dimensions
  • -40°C to +85°C operating temperature

Antenna Patterns

TE Connectivity 4G/3G Multiband Phantom® Antennas
Đã phát hành: 2018-04-11 | Đã cập nhật: 2025-06-05